IPP60R065S7
![INFINEON SP005559298](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-ipp60r065s7.jpg)
image shown is a representation only
Supplier: INFINEON
Matchcode: IPP60R065S7
Rutronik No.: TMOS6657
Unit Pack: 500
MOQ: 500
package: TO-220
Packaging: TUBE
New Product
Parameter
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 8 A
- Q(g)
- 51 nC
- P(tot)
- 167 W
- R(thJC)
- 0.75 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS S7
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005559298
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 19 weeks