IPP60R037CM8XKSA1

New Product

image shown is a representation only
Description:
N-CH 600V 70A 31mOhm TO220-3
Supplier:
INFINEON
Matchcode:
IPP60R037CM8
Rutronik No.:
HVMOS1118
Unit Pack:
500
MOQ:
500
package:
TO220-3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 70 A
- RDS(on)at 10V
- 31 mOhm
- Q(g)
- 79 nC
- P(tot)
- 390 W
- R(thJC)
- 0.32 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO220-3
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005982778
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.