IPP220N25NFDAKSA1


image shown is a representation only
Description:
N-CH 250V 61A 22.0mOHM TO220
Supplier:
INFINEON
Matchcode:
IPP220N25NFD
Rutronik No.:
TMOSP12804
Unit Pack:
500
MOQ:
500
package:
TO-220
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 250 V
- I(D)at Tc=25°C
- 61 A
- RDS(on)at 10V
- 2.2 mOhm
- Q(g)
- 65 nC
- P(tot)
- 300 W
- R(thJC)
- 0.3 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- OptiMOS 3
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001108126
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
New OptiMOS™ Fast Diode (FD), Infineon’s latest generation of power MOSFETs in 200V, 250V and 300V is optimized for body diode hard commutation. The new devices are the perfect choice for hard switching applications such as telecom, industrial power supplies, Class D audio amplifiers, motor control and DC-AC inverter.
Summary of Features
- Improved hard commutation ruggedness
- Optimized hard switching behavior
- Industry’s lowest R ds(on), Q g and Q rr
- RoHS compliant - halogen free
Benefits
- Highest system reliability
- System cost reduction
- Highest efficiency and power density
- Easy-to-design products
Target Applications
- Telecom
- Class D audio amplifier
- Motor control for 48-110V systems
- Industrial power supplies
- DC-AC inverter
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IPP200N25N3GXKSA1N-CH 250V 64A 20mOhm TO220-3 Part No.: TMOSP10503 package: TO-220 Packaging: TUBE |
Unit Price
4,12 $
Unit Pack
50
|
Stock Info
18 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|