IPP100N08S2L07AKSA1


image shown is a representation only
Description:
N-CH 75V 100A 7mOhm TO220-3
Supplier:
INFINEON
Matchcode:
IPP100N08S2L-07
Rutronik No.:
TMOSP8795
Unit Pack:
50
MOQ:
500
package:
TO-220
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 75 V
- I(D)at Tc=25°C
- 100 A
- RDS(on)at 10V
- 6.5 mOhm
- Q(g)
- 182 nC
- P(tot)
- 300 W
- R(thJC)
- 0.5 K/W
- Logic level
- YES
- Mounting
- THT
- Technology
- OptiMOS
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP000219052
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
Summary of Features
- N-channel Logic Level - Enhancement mode
- Automotive AEC Q101 qualified
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- Green package (lead free)
- Ultra low Rds(on)
- 100% Avalanche tested
Benefits
- world's lowest RDS at 75V (on) in planar technology
- highest current capability
- lowest switching and conduction power losses for highest thermal efficiency
- robust packages with superior quality and reliability
- Optimized total gate charge enables smaller driver output stages
Target Applications
- Valves control
- Solenoids control
- Lighting
- Single-ended motors
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IAUC64N08S5L075ATMA1N-CH 80V 64A 7,5m TDSON-8 Part No.: TMOS6716 package: TDSON-8 Packaging: REEL |
Unit Price
0,4394 $
Unit Pack
5000
|
Stock Info
20 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|