IPP083N10N5AKSA1


image shown is a representation only
Description:
N-CH 100V 73A 8,3mOhm TO220-3
Supplier:
INFINEON
Matchcode:
IPP083N10N5
Rutronik No.:
TMOS6653
Unit Pack:
500
MOQ:
500
package:
TO-220
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 73 A
- RDS(on)at 10V
- 7,3 mOhm
- Q(g)
- 30 nC
- P(tot)
- 100 W
- R(thJC)
- 1,1 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- OptiMOS 5
- Automotive
- NO
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001226036
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 20 weeks
Summary of Features
- Optimized for synchronous rectification
- Ideal for high switching frequency
- Output capacitance reduction of up to 44%
- R DS(on) reduction of up to 43% from previous generation
Benefits
- Highest system efficiency
- Reduced switching and conduction losses
- Less paralleling required
- Increased power density
- Low voltage overshoot
Target Applications
- Telecom
- Server
- Solar
- Low voltage drives
- Light electric vehicles
- Adapter
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IPD90N03S4L02ATMA1MOSFET 30V 2.2mOHM AECQ TO252 Part No.: TMOSP8995 package: DPAK Packaging: REEL |
Unit Price
0,8036 $
Unit Pack
2500
|
Stock Info
14 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|