IPP033N04NF2SAKMA1


image shown is a representation only
Description:
N-CH 40V 113A 3,3mOhm TO-220
Supplier:
INFINEON
Matchcode:
IPP033N04NF2S
Rutronik No.:
STDMOS1402
Unit Pack:
50
MOQ:
50
package:
TO-220
Packaging:
TUBE

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 113 A
- RDS(on)at 10V
- 3.3 mOhm
- Q(g)
- 45 nC
- Mounting
- THT
- Automotive
- NO
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005550859
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IRFB7446PBFN-CH 40V 123A 3,3mOhm TO220-3 Part No.: TMOSP12144 package: TO-220 Packaging: TUBE |
Unit Price
0,451 $
Unit Pack
50
|
Stock Info
14 weeks
|
Price, Lead time
Datasheet
|