IPP028N08N3GXKSA1
image shown is a representation only
Description:
N-CH 80V 100A 2,4mOhm TO220-3
Supplier:
INFINEON
Matchcode:
IPP028N08N3 G
Rutronik No.:
TMOSP10240
Unit Pack:
500
MOQ:
500
package:
TO-220
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 80 V
- I(D)at Tc=25°C
- 100 A
- RDS(on)at 10V
- 2.8 mOhm
- Q(g)
- 155 nC
- P(tot)
- 300 W
- R(thJC)
- 0.5 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- OptiMOS 3
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-220
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP000680766
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- A
- Supplier Lead time
- 18 weeks
OptiMOS™ is the market leader in highly efficient solutions for power generation (e.g. solar micro inverter), power supply (e.g. server and telecom) and power consumption (e.g. electric vehicle).
Summary of Features
- Optimized technology for DC-DC converters
- Excellent gate charge x R DS(ON) product (FOM)
- Superior thermal resistance
- Dual sided cooling
- Low parasitic inductance
- Low profile (<0,7mm)
- N-channel, normal level
- 100% avalanche tested
- Pb-free plating; RoHS compliant
Target Applications
- Solar
- Consumer
- Telecom
- Server
- PC power
- DC-DC
- AC-DC
- Adapter
- SMPS
- LED
- Motor control
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.