IPP018N10N5XKSA1
image shown is a representation only
Description:
N-CH 100V 205A 1,7mOhm TO220-3
Supplier:
INFINEON
Matchcode:
IPP018N10N5
Rutronik No.:
TMOS6867
Unit Pack:
500
MOQ:
500
package:
TO220-3
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 205 A
- RDS(on)at 10V
- 1.7 mOhm
- Q(g)
- 168 nC
- P(tot)
- 375 W
- R(thJC)
- 0.3 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS 5
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO220-3
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005736885
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
IPP023N10N5XKSA1N-CH 100V 120A 2,0mOhm TO220-3 Part No.: TMOS7021 package: TO220-3 Packaging: TUBE |
Unit Price
2,83 $
Unit Pack
500
|
Stock Info
20 weeks
|
Price, Lead time Find Alternatives Datasheet |