IPN70R360P7SATMA1


image shown is a representation only
Description:
N-CH 700V 12,5A 360mOhm SOT223
Supplier:
INFINEON
Matchcode:
IPN70R360P7S
Rutronik No.:
TMOS2101
Unit Pack:
3000
MOQ:
3000
package:
SOT-223
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 700 V
- I(D)at Tc=25°C
- 12,5 A
- RDS(on)at 10V
- 360 mOhm
- Q(g)
- 16,4 nC
- P(tot)
- 7,2 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS P7
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-223
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001657468
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
Description:
Summary of Features
- Enabling lower MOSFET chip temperature
- Leading to higher e iciency comparedto previous technologies
- Allowing improved form factors and slim designs
Target Applications
- charger
- Adapter
- TV power supply
- Lighting
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.