IPN70R1K5CEATMA1
image shown is a representation only
Description:
N-CH 750V 8,8A 1500mOhm SOT223
Supplier:
INFINEON
Matchcode:
IPN70R1K5CE
Rutronik No.:
TMOS1242
Unit Pack:
3000
MOQ:
3000
package:
SOT-223
Packaging:
REEL
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 750 V
- I(D)at Tc=25°C
- 8.8 A
- RDS(on)at 10V
- 1500 mOhm
- Q(g)
- 10.5 nC
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS CE
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-223
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001458794
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
Description:
Summary of Features
- Drop-in replacement for DPAK at lower cost
- Space savings in designs with low power dissipation
- Comparable thermal behavior to DPAK
Target Applications
- Lighting
- Adapter
- Consumer
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.