IPN70R1K0CEATMA1


image shown is a representation only
Description:
N-CH 700V 7,4A 1000mOhm SOT223
Supplier:
INFINEON
Matchcode:
IPN70R1K0CE
Rutronik No.:
TMOS1858
Unit Pack:
3000
MOQ:
3000
package:
SOT-223
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 700 V
- I(D)at Tc=25°C
- 7.4 A
- RDS(on)at 10V
- 1000 mOhm
- Q(g)
- 14.9 nC
- P(tot)
- 5 W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS CE
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- SOT-223
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001646912
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 67 weeks
CoolMOS™ CE is a technology platform of Infineon´s market leading high voltage power MOSFET designed according to the superjunction principle (SJ) and conceived to fulfill consumer requirements. With the extended family, Infineon offers 600V, 650V and 700V devices targeting low power chargers for mobile devices and power tools, LCD, LED TV and LED lighting applications.
Summary of Features
Summary of Features
- Thermal behavior
- ≤ 90°C on device, open case
- ≤ 50°C/70°C close case temperature
- EMI within EN55022B standard
- Ease of use and fast design-in
- Low conduction losses from large margin between R DS(on) typical to nominal
- Low switching losses from optimized output capacitance (E oss)
- Optimized EMI to balance switching speed and EMI behavior
- Good controllability given the integrated R g
- Low power chargers
- Adapters
- PC silverbox
- LCD TV
- LED retrofit
- LED drivers
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IPN70R1K2P7SATMA1N-CH 700V 4,5A 980mOhm SOT-223 Part No.: TMOS3568 package: SOT-223 Packaging: REEL |
Unit Price
0,2127 $
Unit Pack
3000
|
Stock Info
19 weeks
Obsolete Part
|
Price, Lead time
Find Alternatives
Datasheet
|