IPLU250N04S41R7XTMA1
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP001121552](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-iplu250n04s4-1r7.jpg)
image shown is a representation only
Description:
N-CH 40V 250A 1,7mOHm PSOF-8
Supplier:
INFINEON
Matchcode:
IPLU250N04S4-1R7
Rutronik No.:
TMOS6433
Unit Pack:
2000
MOQ:
2000
package:
PSOF-8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 250 A
- RDS(on)at 10V
- 1.7 mOhm
- Q(g)
- 76 nC
- P(tot)
- 188 W
- R(thJC)
- 0.8 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS T2
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- PSOF-8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001121552
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 20 weeks
Summary of Features
- N-channel - Enhancement mode
- AEC qualified
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- Green product (RoHS compliant); 100% lead free
- Ultra low Rds(on)
- 100% Avalanche tested
- Simulation/SPICE-Model
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.