IPLK60R360PFD7ATMA1
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP004854666](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-iplk60r360pfd7.jpg)
image shown is a representation only
Description:
N-CH 600V 13A 303mOhm ThinPAK
Supplier:
INFINEON
Matchcode:
IPLK60R360PFD7
Rutronik No.:
TMOS3448
Unit Pack:
5000
MOQ:
5000
package:
ThinPAK5x6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 13 A
- RDS(on)at 10V
- 303 mOhm
- Q(g)
- 12.7 nC
- P(tot)
- 74 W
- R(thJC)
- 1.7 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- ThinPAK5x6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP004854666
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.