IPLK60R1K0PFD7ATMA1


image shown is a representation only
Description:
N-CH 600V 5,2A 840mOhm ThinPAK
Supplier:
INFINEON
Matchcode:
IPLK60R1K0PFD7
Rutronik No.:
TMOS3447
Unit Pack:
1
MOQ:
1
package:
ThinPAK5x6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 5.2 A
- RDS(on)at 10V
- 840 mOhm
- Q(g)
- 6.0 nC
- P(tot)
- 31.3 W
- R(thJC)
- 4.0 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- ThinPAK5x6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005354001
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IPN60R1K0PFD7SATMA1N-CH 600V 4,7 A 1000mOhm SOT-223 Part No.: STDMOS1126 package: SOT-223 Packaging: REEL |
Unit Price
0,318 $
Unit Pack
3000
|
Stock Info
19 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|