IPL65R099C7AUMA1
image shown is a representation only
Description:
N-CH 650V 21A 88mOhm ThinPAK8x8
Supplier:
INFINEON
Matchcode:
IPL65R099C7
Rutronik No.:
TMOS2642
Unit Pack:
3000
MOQ:
3000
package:
ThinPAK8x8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 21 A
- RDS(on)at 10V
- 88 mOhm
- Q(g)
- 45 nC
- P(tot)
- 128 W
- R(thJC)
- 0.98 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS C7
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- ThinPAK8x8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001032722
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 19 weeks
Infineon’s CoolMOS™ C7 superjunction MOSFET series is a revolutionary step forward in technology, providing the worlds’s lowest RDS(on)/package and, thanks to its low switching losses, efficiency improvements over the full load range.
Summary of Features
- 650V voltage
- Revolutionary best-in-class R DS(on)/package
- Reduced energy stored in output capacitance (Eoss)
- Lower gate charge Qg
- Space saving through use of smaller packages or reduction of parts
- 12 years manufacturing experience in superjunction technology
Benefits
- Improved safety margin and suitable for both SMPS and solar inverter applications
- Lowest conduction losses/package
- Low switching losses
- Better light load efficiency
- Increasing power density
- Outstanding CoolMOS™ quality
Target Applications
- Telecom
- Server
- Solar
- PC power |delimiter|
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.