IPL60R1K5C6SATMA1
image shown is a representation only
Description:
N-CH 600V 3A 1,35mOhm ThinPAK
Supplier:
INFINEON
Matchcode:
IPL60R1K5C6S
Rutronik No.:
TMOS3475
Unit Pack:
5000
MOQ:
5000
package:
ThinPAK5x6
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 3 A
- RDS(on)at 10V
- 1.35 mOhm
- Q(g)
- 9.4 nC
- P(tot)
- 26.6 W
- R(thJC)
- 4.7 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS C6
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- ThinPAK5x6
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001163010
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 17 weeks
The new CoolMOS™ ThinPAK 5x6 is a leadless SMD package especially designed for high voltage MOSFETs. This new package has a very small footprint of 5x6mm 2 and a very low profile with only 1mm height.This significantly smaller package size in combination with its benchmark low parasitics inductances can be used as a new and effective way to decrease system solution size in power- density driven designs. The ThinPAK 5x6 package is characterized by a very low source inductance 1.6nH, as well as a similar thermal performance as DPAK.The package hence enables faster and thus more efficient switching of power MOSFETs and is easier to handle in terms of switching behavior and EMI.
Summary of Features
- Small footprint (5x6mm²)
- Low profile (1mm)
- Low parasitic inductance
- RoHS compliant
- Halogen free mold compound
Benefits
- Reduced board space consumption
- Increased power density
- Short commutation loop
- Easy to use products
- Environmentally friendly
Target Applications
- Adapter
- Consumer
- Lighting
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
IPLK60R1K5PFD7ATMA1N-CH 600V 3,8A 1230mOhm package: ThinPAK5x6 Packaging: REEL |
Unit Price
0,501 $
Unit Pack
1
|
Stock Info
19 weeks
Obsolete Part
|
Price, Lead time Find Alternatives Datasheet |