IPL60R105P7AUMA1


image shown is a representation only
Description:
N-CH 650V 33A 85mOhm TPAK8x8
Supplier:
INFINEON
Matchcode:
IPL60R105P7
Rutronik No.:
TMOS6431
Unit Pack:
3000
MOQ:
3000
package:
ThinPAK8x8
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 33 A
- RDS(on)at 10V
- 85 mOhm
- Q(g)
- 45 nC
- P(tot)
- 137 W
- R(thJC)
- 0,91 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS P7
- Automotive
- NO
- Package
- ThinPAK8x8
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001657410
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
Description:
Summary of Features
- 600V P7 enables excellent FOM R DS(on)xE oss andR DS(on)xQ G
Benefits
- Excellent FOMs R DS(on)xQ G/R DS(on)xE oss enable higher efficiency
Target Applications
- TV power supply
- Industrial SMPS
- Server
- Telecom
- Lighting
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.