IPL60R104C7AUMA1


image shown is a representation only
Description:
N-CH 650V 20A 90mOhm VSON-4
Supplier:
INFINEON
Matchcode:
IPL60R104C7
Rutronik No.:
HVMOS1303
Unit Pack:
3000
MOQ:
3000
package:
VSON-4
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 20 A
- RDS(on)at 10V
- 90 mOhm
- Q(g)
- 42 nC
- P(tot)
- 122 W
- R(thJC)
- 1.026 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS C7
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- VSON-4
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001298008
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.