IPG20N06S4L11ATMA2


image shown is a representation only
Description:
Dual N-CH 60V 20A 12.5mOhm TDSON-8-10
Supplier:
INFINEON
Matchcode:
IPG20N06S4L-11
Rutronik No.:
TMOS7062
Unit Pack:
5000
MOQ:
5000
package:
TDSON-8-10
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 20 A
- RDS(on)at 10V
- 12.5 mOhm
- Q(g)
- 41 nC
- P(tot)
- 65 W
- R(thJC)
- 2.3 K/W
- Logic level
- Yes
- Mounting
- SMD
- Technology
- OptiMOS-T2
- Fast bodydiode
- No
- Automotive
- AEC-Q(101)
- Package
- TDSON-8-10
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001404020
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.