IPF050N10NF2SATMA1

Best Choice

image shown is a representation only
Description:
N-CH 100V 117A 5,1mOhm TO-263-7
Supplier:
INFINEON
Matchcode:
IPF050N10NF2S
Rutronik No.:
STDMOS1481
Unit Pack:
800
MOQ:
800
package:
TO-263-7
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 117 A
- RDS(on)at 10V
- 5.1 mOhm
- Q(g)
- 51 nC
- Mounting
- SMD
- Technology
- StrongIR 2
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-263-7
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005742004
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.