- Home
- Semiconductors
- Low Voltage MOSFETs (<300V)
- INFINEON Low Voltage MOSFETs (<300V)
image shown is a representation only
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_webgate.png)
N-CH 135V 250A 1.9mOhm TO263-7
Supplier:
INFINEON
Matchcode:
IPF021N13NM6
Rutronik No.:
LVMOS1188
Unit Pack: 1000
MOQ: 1000
package: TO263-7
Packaging: REEL
- Configuration
-
N-CH
- V(DS)
-
135 V
- I(D)at Tc=25°C
-
250 A
- RDS(on)at 10V
-
1.9 mOhm
- Q(g)
-
160 nC
- P(tot)
-
395 W
- R(thJC)
-
0.4 K/W
- Logic level
-
NO
- Mounting
-
SMD
- Technology
-
OptiMOS6
- Fast bodydiode
-
NO
- Automotive
-
NO
- Package
-
TO263-7
- RoHS Status
-
RoHS-conform
- Packaging
-
REEL
- Supplier Part
- SP005677585
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
N-CH 60V 120A 2mOhm TO263-3
package:
D2PAK
Packaging:
REEL
N-CH 80V 180A 2mOhm TO263-7
package:
TO-263-7
Packaging:
REEL
N-CH 200V 36A 27mOhm TDSON-8
package:
TDSON-8
Packaging:
REEL
N-CH 75V 100A 4.2mOhm TDSON-8
package:
TDSON-8
Packaging:
REEL
Best Choice
N-CH 100V 58A 12mOhm TO263-3
package:
D2PAK
Packaging:
REEL
Best Choice
N-CH 150V 100A 7mOhm TO263-3
package:
D2PAK
Packaging:
REEL
Best Choice
N-CH 80V 100A 5.7mOhm TDSON-8
package:
TDSON-8
Packaging:
REEL
Best Choice
N-CH 150V 50A 20mOhm TO263-3
package:
D2PAK
Packaging:
REEL
Best Choice
N-CH 60V 50A 7.6mOhm TDSON-8
package:
TDSON-8
Packaging:
REEL
Best Choice
N-CH 80V 55A 12mOhm TDSON-8
package:
TDSON-8
Packaging:
REEL
Best Choice
Previous
Next