IPDQ60R010S7XTMA1

New Product

image shown is a representation only
Description:
N-CH 600V 50A 9mOhm at 12V
Supplier:
INFINEON
Matchcode:
IPDQ60R010S7
Rutronik No.:
TMOS3523
Unit Pack:
750
MOQ:
750
package:
HDSOP-22-1
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 50 A
- Q(g)
- 318 nC
- P(tot)
- 694 W
- R(thJC)
- 0.18 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS S7
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- HDSOP-22-1
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP003330416
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.