IPDQ60R010S7A
![INFINEON SP002063384](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-ipdq60r010s7a.jpg)
image shown is a representation only
Supplier: INFINEON
Matchcode: IPDQ60R010S7A
Rutronik No.: HVMOS1063
Unit Pack: 750
MOQ: 750
package: HDSOP-22
Packaging: REEL
Parameter
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 50 A
- Q(g)
- 318 nC
- P(tot)
- 694 W
- R(thJC)
- 0.18 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- HDSOP-22
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP002063384
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 19 weeks