IPDQ60R007CM8XTMA1
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
New Product
![INFINEON SP005856994](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-ipdq60r007cm8.jpg)
image shown is a representation only
Description:
N-CH 600V 288A 6mOhm HDSOP-22
Supplier:
INFINEON
Matchcode:
IPDQ60R007CM8
Rutronik No.:
HVMOS1110
Unit Pack:
750
MOQ:
750
package:
HDSOP-22
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 288 A
- RDS(on)at 10V
- 6 mOhm
- Q(g)
- 370 nC
- P(tot)
- 1249 W
- R(thJC)
- 0.1 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- HDSOP-22
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005856994
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 22 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.