IPDD60R125G7XTMA1
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP001632876](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-ipdd60r125g7.jpg)
image shown is a representation only
Description:
N-CH 600V 20A 108mOhm HDSOP-10
Supplier:
INFINEON
Matchcode:
IPDD60R125G7
Rutronik No.:
TMOS2584
Unit Pack:
1700
MOQ:
1700
package:
HDSOP-10
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 20 A
- RDS(on)at 10V
- 108 mOhm
- Q(g)
- 27 nC
- P(tot)
- 120 W
- R(thJC)
- 1.04 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS G7
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- HDSOP-10
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001632876
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
Description:
Summary of Features
- Gives best-in-class FOM RDS(on) x Eoss and RDS(on) x Qg
- Innovative top-side cooling concept
- Inbuilt 4th pin Kelvin source configuration and low parasitic source inductance
- TCOB capability of >> 2.000 cycles, MSL1 compliant and total Pb-free
Benefits
- Enabling highest energy efficiency
- Thermal decoupling of board and semiconductor allows to overcome thermal PCB limits
- Reduced parasitic source inductance improves e iciency and ease-of-use
- Enables higher power density solutions
- Exceeding the highest quality standards
Target Applications
- Target Applications:
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.