IPD85P04P4L06ATMA2


image shown is a representation only
Description:
P-CH 40V 85A 5,3mOhm TO-252
Supplier:
INFINEON
Matchcode:
IPD85P04P4L-06
Rutronik No.:
TMOS6457
Unit Pack:
2500
MOQ:
2500
package:
DPAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 85 A
- RDS(on)at 10V
- 5,3 mOhm
- Q(g)
- 80 nC
- P(tot)
- 88 W
- R(thJC)
- 1,7 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS P2
- Automotive
- AEC-Q(101)
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP002325778
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.