IPD80R1K0CEATMA1

Best Choice

image shown is a representation only
Description:
N-CH 800V 5,7A 950mOhm TO252-3
Supplier:
INFINEON
Matchcode:
IPD80R1K0CE
Rutronik No.:
TMOS1439
Unit Pack:
2500
MOQ:
2500
package:
DPAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 800 V
- I(D)at Tc=25°C
- 5.7 A
- RDS(on)at 10V
- 950 mOhm
- Q(g)
- 31 nC
- P(tot)
- 83 W
- R(thJC)
- 1.5 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS CE
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001130974
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 17 weeks
800V CoolMOS™ CE is Infineon’s high performance device family offering 800 volts break down voltage. The CE targets consumer electronics applications as well as Lighting. The new 800V selection series specifically aims at LED applications. With this specific CoolMOS™ family, Infineon combines long experience as the leading superjunction MOSFET supplier with best-in-class innovation.
Summary of Features:
- Low specific on-state resistance (R DS(on)*A)
- Very low energy storage in output capacitance (E oss) @ 400V
- Low gate charge (Q g)
- Field-proven CoolMOS™ quality
- CoolMOS™ technology has been manufactured by Infineon since 1998
Benefits:
- High efficiency and power density
- Outstanding price/performance
- High reliability
- Ease-of-use
Target Applications:
- LED lighting
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.