IPD70R950CEAUMA1


image shown is a representation only
Description:
N-CH 700V 7,4A 950mOhm TO252
Supplier:
INFINEON
Matchcode:
IPD70R950CE
Rutronik No.:
TMOS1438
Unit Pack:
2500
MOQ:
2500
package:
DPAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 700 V
- I(D)at Tc=25°C
- 7.4 A
- RDS(on)at 10V
- 950 mOhm
- Q(g)
- 15.3 nC
- P(tot)
- 68 W
- R(thJC)
- 1.85 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS CE
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001466970
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- C
- Supplier Lead time
- 67 weeks
Description:
Summary of Features
- Thermal behavior
- ≤ 90°C on device, open case
- ≤ 50°C/70°C close case temperature
- EMI within EN55022B standard
- Ease of use and fast design-in
Benefits
- Low conduction losses from large margin between R DS(on) typical to nominal
- Low switching losses from optimized output capacitance (E oss)
- Optimized EMI to balance switching speed and EMI behavior
- Good controllability given the integrated R g
Target Applications
- Low power chargers
- Adapters
- PC silverbox
- LCD TV
- LED retrofit
- LED drivers
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]()
Best Choice
|
IPD70R900P7SAUMA1N-CH 700V 6A 900mOhm TO252-3 Part No.: TMOS1956 package: DPAK Packaging: REEL |
Unit Price
0,2022 $
Unit Pack
2500
|
Stock Info
19 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|