IPD60R2K0PFD7SAUMA1


image shown is a representation only
Description:
N-CH 650V 3A 1626mOhm DPAK
Supplier:
INFINEON
Matchcode:
IPD60R2K0PFD7S
Rutronik No.:
TMOS6186
Unit Pack:
2500
MOQ:
2500
package:
DPAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 3 A
- RDS(on)at 10V
- 1626 mOhm
- Q(g)
- 3.8 nC
- P(tot)
- 20 W
- R(thJC)
- 6.1 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP004177934
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IPN60R2K0PFD7SATMA1N-CH 600V 3A 1626mOhm SOT223-3 Part No.: HVMOS1391 package: SOT223-3 Packaging: REEL |
Unit Price
0,2687 $
Unit Pack
3000
|
Stock Info
19 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|