IPD50R950CEAUMA1

Best Choice

image shown is a representation only
Description:
N-CH 500V 6.6A 860mOhm at 13V TO252-3
Supplier:
INFINEON
Matchcode:
IPD50R950CE
Rutronik No.:
HVMOS1060
Unit Pack:
2500
MOQ:
2500
package:
TO252-3
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 500 V
- I(D)at Tc=25°C
- 6.6 A
- Q(g)
- 10.5 nC
- P(tot)
- 53 W
- R(thJC)
- 2.35 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO252-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001396802
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.