IPD25N06S4L30ATMA2
image shown is a representation only
Description:
N-CH 60V 25A 30mOhm TO252
Supplier:
INFINEON
Matchcode:
IPD25N06S4L-30
Rutronik No.:
TMOS1455
Unit Pack:
2500
MOQ:
2500
package:
DPAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 25 A
- RDS(on)at 10V
- 30 mOhm
- Q(g)
- 16.3 nC
- P(tot)
- 29 W
- R(thJC)
- 5.1 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS T2
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- DPAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001028636
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.