IPD055N08NF2SATMA1


image shown is a representation only
Description:
NCH 80V 98A 5,5mOhm TO252
Supplier:
INFINEON
Matchcode:
IPD055N08NF2S
Rutronik No.:
STDMOS1471
Unit Pack:
2000
MOQ:
2000
package:
TO-252
Packaging:
REEL

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 80 V
- I(D)at Tc=25°C
- 98 A
- RDS(on)at 10V
- 5.5 mOhm
- Q(g)
- 36 nC
- Mounting
- SMD
- Technology
- StrongIR 2
- Fast bodydiode
- YES
- Automotive
- NO
- Package
- TO-252
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005737449
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.