IPB80P03P4L04ATMA2
image shown is a representation only
Description:
P-CH 30V 80A 3,4mOhm To263-3
Supplier:
INFINEON
Matchcode:
IPB80P03P4L-04
Rutronik No.:
TMOS2980
Unit Pack:
1000
MOQ:
1000
package:
D2PAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- P-CH
- V(DS)
- 30 V
- I(D)at Tc=25°C
- 80 A
- RDS(on)at 10V
- 3.4 mOhm
- Q(g)
- 125 nC
- P(tot)
- 137 W
- R(thJC)
- 1.1 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS P2
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP002325736
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
IPB120P04P4L03ATMA2P-CH 40V 120A 2,6mOhm TO263-3 package: D2PAK Packaging: REEL |
Unit Price
1,67 $
Unit Pack
1000
|
Stock Info
14 weeks
|
Price, Lead time Find Alternatives Datasheet |