IPB80N06S2L11ATMA2
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP001061398](https://www.rutronik24.com/pim/direct/infineon/medium/infineon-ipb80n06s2l-11.jpg)
image shown is a representation only
Description:
N-CH 55V 80A 10,7mOhm at 4,5V TO263-3
Supplier:
INFINEON
Matchcode:
IPB80N06S2L-11
Rutronik No.:
LVMOS1029
Unit Pack:
1000
MOQ:
1000
package:
TO263-3
Packaging:
REEL
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 55 V
- I(D)at Tc=25°C
- 80 A
- Q(g)
- 62 nC
- P(tot)
- 158 W
- R(thJC)
- 0.95 K/W
- Logic level
- Yes
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- No
- Automotive
- AEC-Q(101)
- Package
- TO263-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001061398
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.