IPB80N04S2-H4
![INFINEON SP001058130](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-ipb80n04s2-h4.jpg)
image shown is a representation only
Supplier: INFINEON
Matchcode: IPB80N04S2-H4
Rutronik No.: TMOSP11540
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
N-CH 40V 80A 3.7mOHM AECQ TO263 Description
Summary of Features
- N-channel - Enhancement mode
- Automotive AEC Q101 qualified
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- Ultra low Rds(on)
- 100% Avalanche tested
- Green product (RoHS compliant)
Benefits
- world's lowest RDS at 40V (on)
- highest current capability
- lowest switching and conduction power losses for highest thermal efficiency
- robust packages with superior quality and reliability
- Optimized total gate charge enables smaller driver output stages
Target Applications
- OptiMOS-T2 40V addresses all kind of EPS motor control, 3-phase and H-bridge motors, HVAC fan control, electric pumps, etc. especially in combination with PWM control.
- Thus OptiMOS-T2 40V products based on Infineon’s advanced trench technology will be the benchmark for next generation of automotive applications in energy efficiency, CO2 reduction, e-drives.
Parameter
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 80 A
- RDS(on)at 10V
- 3.7 mOhm
- Q(g)
- 148 nC
- P(tot)
- 300 W
- R(thJC)
- 0.5 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS T2
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001058130
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks