IPB65R190CFD7AATMA1


image shown is a representation only
Description:
N-CH 650V 14A 159mOhm D2PAK
Supplier:
INFINEON
Matchcode:
IPB65R190CFD7A
Rutronik No.:
TMOS3575
Unit Pack:
1000
MOQ:
1000
package:
D2PAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 14 A
- RDS(on)at 10V
- 159 mOhm
- Q(g)
- 28 nC
- P(tot)
- 77 W
- R(thJC)
- 1,62 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS
- Fast bodydiode
- YES
- Automotive
- AEC-Q(101)
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP005550320
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.