IPB60R280P7ATMA1
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP001664942](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-ipb60r280p7.jpg)
image shown is a representation only
Description:
N-CH 600V 12A 280mOhm TO263
Supplier:
INFINEON
Matchcode:
IPB60R280P7
Rutronik No.:
TMOS1977
Unit Pack:
1000
MOQ:
1000
package:
D2PAK
Packaging:
INDIVIDUAL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 12 A
- RDS(on)at 10V
- 280 mOhm
- Q(g)
- 18 nC
- P(tot)
- 53 W
- R(thJC)
- 2.36 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS P7
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- INDIVIDUAL
- Supplier Part
- SP001664942
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 19 weeks
Description:
Summary of Features
- 600V P7 enables excellent FOM R DS(on)xE oss andR DS(on)xQ G
Benefits
- Excellent FOMs R DS(on)xQ G/R DS(on)xE oss enable higher efficiency
Target Applications
- TV power supply
- Industrial SMPS
- Server
- Telecom
- Lighting
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.