IPB60R099CPATMA1
image shown is a representation only
Description:
CoolMOS 600V 31A 99mOhm TO263
Supplier:
INFINEON
Matchcode:
IPB60R099CP
Rutronik No.:
TMOSP7774
Unit Pack:
1000
MOQ:
1000
package:
D2PAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 650 V
- I(D)at Tc=25°C
- 31 A
- RDS(on)at 10V
- 99 mOhm
- Q(g)
- 60 nC
- P(tot)
- 255 W
- R(thJC)
- 0.5 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS CP
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000088490
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
CoolMOS™ CP, Infineon's fifth series of CoolMOS™, is designed for hard and soft switching topologies, CCM PFC as well as PWM for ATX, notebook adapter PDP and LCD TV.
Summary of Features
- Lowest figure of merit R on x Q g
- Ultra low gate charge
- Extreme dv/dt rate
- Ultra low R DS(on), ultra low gate charge, very fast switching
- V th 3 V, g fs very high, internal R g very low
- High current capability
- Significant reduction of conduction and switching losses
- High power density and efficiency for superior power conversion systems
- Best-in-class price/performance ratio
Target Applications
- Solar
- Server
- Telecom
- Consumer
- Adapter
- PC power
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.