IPB60R099C6ATMA1


image shown is a representation only
Description:
CoolMOS 600V 38A 99mOhm TO263
Supplier:
INFINEON
Matchcode:
IPB60R099C6
Rutronik No.:
TMOSP9456
Unit Pack:
1000
MOQ:
1000
package:
TO263
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples

Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 37.9 A
- RDS(on)at 10V
- 99 mOhm
- Q(g)
- 119 nC
- P(tot)
- 35 W
- R(thJC)
- 0.45 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- CoolMOS C6
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO263
- RoHS Status
- Leadfree
- Packaging
- REEL
- Supplier Part
- SP000687468
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.