IPB123N10N3 G
![INFINEON SP000485968](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-ipb123n10n3g.jpg)
image shown is a representation only
Supplier: INFINEON
Matchcode: IPB123N10N3 G
Rutronik No.: TMOSP10369
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
Best Choice
N-CH 100V 58A 12mOhm TO263-3 Description
The 100V OptiMOS™ family offers superior solutions for high efficiency, high power-density SMPS. Compared to the next best technology this family achieves a reduction of 30% in both R DS(on) and FOM (figure of merit).
Summary of Features
- Excellent switching performance
- World’s lowest R DS(on)
- Very low Q g and Q gd
- Excellent gate charge x R DS(on) product (FOM)
- RoHS compliant-halogen free
- MSL1 rated 2
Benefits
- Environmentally friendly
- Increased efficiency
- Highest power density
- Less paralleling required
- Smallest board-space consumption
- Easy-to-design products
Target Applications
- Synchronous rectification for AC-DC SMPS
- Motor control for 48V–80V systems (i.e. domestic vehicles, power-tools, trucks)
- Isolated DC-DC converters (telecom and datacom systems
- Or-ing switches and circuit breakers in 48V systems
- Class D audio amplifiers
- Uninterruptable power supplies (UPS)
Parameter
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 58 A
- RDS(on)at 10V
- 12.3 mOhm
- Q(g)
- 35 nC
- P(tot)
- 94 W
- R(thJC)
- 1.6 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS 3
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000485968
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 20 weeks