IPB120N10S4-05
image shown is a representation only
Description:
N-CH 100V 120A 5mOhm TO263-3-2
Supplier:
INFINEON
Matchcode:
IPB120N10S4-05
Rutronik No.:
TMOS1117
Unit Pack:
1000
MOQ:
7000
package:
D2PAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 120 A
- RDS(on)at 10V
- 5 mOhm
- Q(g)
- 70 nC
- P(tot)
- 190 W
- R(thJC)
- 0.8 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- OptiMOS T2
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001102592
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- C
- Supplier Lead time
- 14 weeks
Summary of Features
- N-channel - Normal Level - Enhancement mode
- AEC Q101 qualified
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- Green Product (RoHS compliant)
- 100% Avalanche tested
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.