IPB120N06S4H1ATMA2
![INFINEON INFINEON](https://www.rutronik24.com/images/logos/infineon_medium.png)
![INFINEON SP001028782](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-ipb120n06s4-h1.jpg)
image shown is a representation only
Description:
N-CH 60V 120A 2,1mOhm TO263
Supplier:
INFINEON
Matchcode:
IPB120N06S4-H1
Rutronik No.:
TMOS1532
Unit Pack:
1000
MOQ:
1000
package:
D2PAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
![](/assets/default/images/icons/pdf.png)
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 60 V
- I(D)at Tc=25°C
- 120 A
- RDS(on)at 10V
- 2.1 mOhm
- Q(g)
- 208 nC
- P(tot)
- 250 W
- R(thJC)
- 0.6 K/W
- Logic level
- NO
- Mounting
- SMD
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001028782
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- B
- Supplier Lead time
- 14 weeks
Summary of Features
- N-channel - Enhancement mode
- AEC qualified
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- Green Product (RoHS compliant)
- 100% Avalanche tested
Benefits
- world's lowest RDS at 60V (on)
- highest current capability
- lowest switching and conduction power losses for highest thermal efficiency
- robust packages with superior quality and reliability
- Optimized total gate charge enables smaller driver output stages
Target Applications
- Valves control
- Solenoids control
- Lighting
- Single-ended motors
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
![]() ![]() |
IPB180N06S4H1ATMA2N-CH 60V 180A 1,7mOhm TO263-7 Part No.: TMOS1448 package: TO-263-7 Packaging: REEL |
Unit Price
1,77 $
Unit Pack
1000
|
Stock Info
14 weeks
|
Price, Lead time
Find Alternatives
Datasheet
|