IPB107N20N3 G
![INFINEON SP000676406](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-ipb107n20n3g.jpg)
image shown is a representation only
Supplier: INFINEON
Matchcode: IPB107N20N3 G
Rutronik No.: TMOSP10062
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
MOSFET 200V 11mOhm 88A TO263 Description
Infineon's 200V OptiMOS™ products are performance leading benchmark technologies, perfectly suited for synchronous rectification in 48V systems,DC-DC converters, uninterruptable power supplies (UPS) and inverters for DC motor drives.
Summary of Features
- Industry’s lowest R DS(on)
- Lowest Q g and Q gd
- World’s lowest FOM RoHS compliant − halogen free MSL 1 rated
Benefits
- Highest efficiency
- Highest power density
- Lowest board space consumption
- Minimal device paralleling required
- System cost improvement
- Enviromentally friendly
- Easy-to-design-in products
Target Applications
- Synchronous rectification for AC-DC SMPS
- Motor control for 48V–110V systems
- Isolated DC-DC converters
- Lighting for 110V AC networks
- HID lamps
- Class D audio amplifiers
- Uninterruptable power supplies (UPS)
- LED lighting power supply
Parameter
- Configuration
- N-CH
- V(DS)
- 200 V
- I(D)at Tc=25°C
- 88 A
- RDS(on)at 10V
- 10.7 mOhm
- Q(g)
- 65 nC
- P(tot)
- 300 W
- R(thJC)
- 0.5 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000676406
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 20 weeks