IPB100N10S3-05
image shown is a representation only
Description:
N-CH 100V 100A 5mOhm TO263-3
Supplier:
INFINEON
Matchcode:
IPB100N10S3-05
Rutronik No.:
TMOSP8473
Unit Pack:
1000
MOQ:
1000
package:
D2PAK
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 100 A
- RDS(on)at 10V
- 4.8 mOhm
- Q(g)
- 176 nC
- P(tot)
- 300 W
- R(thJC)
- 0.5 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- NO
- Automotive
- AEC-Q(101)
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000261243
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 14 weeks
Summary of Features
- N-channel - Enhancement mode
- Automotive AEC Q101 qualified
- MSL1 up to 260°C peak reflow
- 175°C operating temperature
- Green product (RoHS compliant)
- 100% Avalanche tested
Benefits
- highest current capability 180A
- low switching and conduction power losses for high thermal efficiency
- robust packages with superior quality and reliability
- optimized total gate charge enables smaller driver output stages
Target Applications
- 48V inverter
- 48V DC/DC
- HID lighting
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
IPB100N10S3-05N-CH 100V 100A 4,3mOhm TO263-3 package: TO263-3 Packaging: REEL |
Unit Price
3,44 $
Unit Pack
1000
|
Stock Info
14 weeks
|
Price, Lead time Find Alternatives Datasheet |