IPB072N15N3 G
![INFINEON SP000386664](https://www.rutronik24.com/pim/supplier/infineon/medium/infineon-ipb072n15n3g.jpg)
image shown is a representation only
Supplier: INFINEON
Matchcode: IPB072N15N3 G
Rutronik No.: TMOSP8868
Unit Pack: 1000
MOQ: 1000
package: D2PAK
Packaging: REEL
Best Choice
N-CH 150V 100A 7mOhm TO263-3 Description
The 150V OptiMOS™ achieves a reduction in R DS(on) of 40% and of 45% in figure of merit (FOM) compared to the next best competitor. This drastic improvement opens new possibilities like moving from leaded packages to SMD packages or effectively replacing two old parts with one OptiMOS™ part.
Summary of Features
- Excellent switching performance
- World’s lowest R DS(on)
- Very low Q g and Q gd
- Excellent gate charge x R DS(on) product (FOM)
- RoHS compliant-halogen free
- MSL1 rated 2
Benefits
- Environmentally friendly
- Increased efficiency
- Highest power density
- Less paralleling required
- Smallest board-space consumption
- Easy-to-design products
Target Applications
- Synchronous rectification for AC-DC SMPS
- Motor control for 48V–8 0V systems (i.e. domestic vehicles, power-tools, trucks)
- Isolated DC-DC converters (telecom and datacom systems)
- Or-ing switches and circuit breakers in 48V systems
- Class D audio amplifiers
- Uninterruptable power supplies (UPS)
Parameter
- Configuration
- N-CH
- V(DS)
- 150 V
- I(D)at Tc=25°C
- 100 A
- RDS(on)at 10V
- 7.2 mOhm
- Q(g)
- 93 nC
- P(tot)
- 300 W
- R(thJC)
- 0.5 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- D2PAK
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000386664
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 20 weeks