IPB033N10N5LFATMA1
image shown is a representation only
Description:
N-CH 100V 159A 2.7mOhm TO263-3
Supplier:
INFINEON
Matchcode:
IPB033N10N5LF
Rutronik No.:
LVMOS1108
Unit Pack:
1000
MOQ:
1000
package:
TO263-3
Packaging:
REEL
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 100 V
- I(D)at Tc=25°C
- 159 A
- RDS(on)at 10V
- 2.7 mOhm
- Q(g)
- 102 nC
- P(tot)
- 179 W
- R(thJC)
- 0.45 K/W
- Logic level
- NO
- Mounting
- SMD
- Technology
- OptiMOS 5
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO263-3
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP001503858
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- Supplier Lead time
- 20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.