IPB011N04NF2SATMA1
image shown is a representation only
Description:
N-CH 40V 210A 1,2mOhm TO-263
Supplier:
INFINEON
Matchcode:
IPB011N04NF2S
Rutronik No.:
STDMOS1403
Unit Pack:
50
MOQ:
800
package:
TO-263
Packaging:
TUBE
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 201 A
- RDS(on)at 10V
- 1.2 mOhm
- Q(g)
- 210 nC
- Mounting
- SMD
- Automotive
- NO
- Package
- TO-263
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP005633182
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
|
IRFS7430TRLPBFN-CH 40V 195A 0,97mOhm D2PAK package: D2PAK Packaging: REEL |
Unit Price
1,49 $
Unit Pack
800
|
Stock Info
14 weeks
|
Price, Lead time Find Alternatives Datasheet |