IPB011N04L G
image shown is a representation only
N-CH 40V 180A 1mOhm TO263-7
Supplier: INFINEON
Matchcode: IPB011N04L G
Rutronik No.: TMOS2685
Unit Pack: 1000
MOQ: 1000
package: TO-263-7
Packaging: REEL
Best Choice
N-CH 40V 180A 1mOhm TO263-7 Description
OptiMOS™ 40V is a perfect choice for synchronous rectification in switched mode power supplies (SMPS) such as those found in servers and desktops. In addition these devices can be used for a broad range of industrial applications including motor control and fast switching DC-DC converter.
Summary of Features
- Excellent gate charge x R DS(on) product (FOM)
- Very low on-resistance R DS(on)
- Ideal for fast switching applictions
- RoHS compliant - halogen free
- MSL1 rated
Benefits
- Highest system efficiency
- Less paralleling required
- Increased power density
- System cost reduction
- Very low voltage overshoot
Target Applications
- Synchronous rectification
- Isolated DC-DC converters
- Motor control
- Or-ing switches
Parameter
- Configuration
- N-CH
- V(DS)
- 40 V
- I(D)at Tc=25°C
- 180 A
- RDS(on)at 10V
- 1 mOhm
- Q(g)
- 260 nC
- P(tot)
- 250 W
- R(thJC)
- 0.6 K/W
- Logic level
- YES
- Mounting
- SMD
- Technology
- OptiMOS 3
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-263-7
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- Supplier Part
- SP000391498
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- Malaysia
- ABC-Code
- A
- Supplier Lead time
- 20 weeks