IPAW60R190CEXKSA1
image shown is a representation only
Description:
N-CH 600V 26,7A 170mOhm TO220WC
Supplier:
INFINEON
Matchcode:
IPAW60R190CE
Rutronik No.:
TMOS2929
Unit Pack:
45
MOQ:
450
package:
TO220FPWC
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 26.7 A
- RDS(on)at 10V
- 170 mOhm
- Q(g)
- 63 nC
- P(tot)
- 34 W
- R(thJC)
- 3.7 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS CE
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO220FPWC
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001391612
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 67 weeks
Description:
Summary of Features
- Increased distance of 4.25mm between pins to meet wide creepage requirements
- Package height and width identical with standard TO-220 FullPAK package
Benefits
- Wider creepage between pins to avoid arcing even in polluted environment
- Compatible with EN 60664-1 standard group III
- Cost savings in creepage protection by removing additional efforts spent in alternative solutions today
- Fully automated PCB assembly
- FullPAK benefit of isolation
Target Applications
- Consumer
- PC power
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
Best Choice
|
IPAW60R180P7SXKSA1N-CH 600V 18A 180mOhm TO220FPWC Part No.: TMOS1772 package: TO220FPWC Packaging: TUBE |
Unit Price
0,7033 $
Unit Pack
45
|
Stock Info
19 weeks
|
Price, Lead time Find Alternatives Datasheet |