IPAN60R650CEXKSA1
image shown is a representation only
Description:
N-CH 600V 9,9A 650mOhm TO220FP
Supplier:
INFINEON
Matchcode:
IPAN60R650CE
Rutronik No.:
TMOS1434
Unit Pack:
50
MOQ:
500
package:
TO-220FP
Packaging:
TUBE
Find Alternatives
Datasheet
Add to Project
Samples
Download the free Library Loader to convert this file for your ECAD Tool
- Configuration
- N-CH
- V(DS)
- 600 V
- I(D)at Tc=25°C
- 9.9 A
- RDS(on)at 10V
- 650 mOhm
- Q(g)
- 20.5 nC
- P(tot)
- 82 W
- R(thJC)
- 4.5 K/W
- Logic level
- NO
- Mounting
- THT
- Technology
- CoolMOS CE
- Fast bodydiode
- NO
- Automotive
- NO
- Package
- TO-220FP
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- Supplier Part
- SP001508816
- ECCN
- EAR99
- Customs Tariff No.
- 85412900000
- Country
- China
- Supplier Lead time
- 17 weeks
Description:
Summary of Features
- Narrow margins between typical and max R DS(on)
- Reduced energy stored in output capacitance (E oss)
- Good body diode ruggedness and reduced reverse recovery charge (Q rr)
- Optimized integrated R g
- Low conduction losses
- Low switching losses
- Suitable for hard and soft switching
- Easy controllable switching behavior
- Improved efficiencyand consequent reduction of power consumption
- Less design in effort
- Easy to use
- Laptop and notebook adapter
- Low power charger
- Lighting
- LCD and LED TV
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.
Rutronik24 e-commerce is for corporate customers and organisations only.
Follow-up article |
Unit Pack
Unit Price |
Stock Info | |||
---|---|---|---|---|---|
Best Choice
|
IPA60R650CEXKSA1N-CH 600V 7A 650mOhm TO220FP Part No.: TMOSP11635 package: TO-220FP Packaging: TUBE |
Unit Price
0,4055 $
Unit Pack
50
|
Stock Info
17 weeks
|
Price, Lead time Find Alternatives Datasheet |